You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RUBYCON 100YXF47MEFC10X16
Electrolytic Capacitor, Miniature, 47 µF, 100 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 100YXF47MEFC10X16
- Order Code:
- 1144641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 100YXF47MEFC10X16 Datasheet
Alternatives for 100YXF47MEFC10X16
Product Information
Technical Documents (3)
Product Overview
- Low impedance
- PET sleeve
- 290mA RMS at 100kHz/+105°C Rated ripple current
- Operating temperature range -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥94.98 (¥104.48) | ( ) |
10+ | ¥59.64 (¥65.60) | ( ) |
100+ | ¥39.02 (¥42.92) | ( ) |
500+ | ¥37.19 (¥40.91) | ( ) |
1000+ | ¥35.35 (¥38.89) | ( ) |
2000+ | ¥33.51 (¥36.86) | ( ) |
4000+ | ¥31.81 (¥34.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.