You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RUBYCON 100YXF10MEFC6.3X11
Electrolytic Capacitor, Miniature, 10 µF, 100 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 100YXF10MEFC6.3X11
- Order Code:
- 1144640
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 100YXF10MEFC6.3X11 Datasheet
Alternatives for 100YXF10MEFC6.3X11
Product Information
Technical Documents (3)
Product Overview
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature range -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥44.32 (¥48.75) | ( ) |
50+ | ¥23.15 (¥25.47) | ( ) |
250+ | ¥14.34 (¥15.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.