You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RUBBERMAID FG354060GRAY
Container, Vent Channel, 87 L, Polyethylene, Grey, SLIM JIM Series
- Manufacturer:
- RUBBERMAID RUBBERMAID
- Manufacturer Part No:
- FG354060GRAY
- Order Code:
- 3677239
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SLIM JIM Series
- Technical Datasheet:
- FG354060GRAY Datasheet
Product Range Selector (SLIM JIM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Recycling Bin
- :
- 87l
- :
- Polyethylene
- :
- Grey
- :
- 762mm
- :
- 558.8mm
- :
- 279.4mm
- :
- 30"
- :
- 22"
- :
- 11"
- :
- SLIM JIM Series
Technical Documents (1)
Product Overview
- Bin has handles making dragging and lifting easy
- Dimension is WxDxH: 558x279x762mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,916.99 (¥18,608.69) | ( ) |
5+ | ¥13,921.92 (¥15,314.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.