You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROXBURGH EMC XEB1201

RC Network, Flying Leads, 0.1 µF, ± 20%, 120 ohm, ± 30%, 500 mW, 250 V

ROXBURGH EMC XEB1201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XEB1201
Order Code:
1187659
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5056414509924
Technical Datasheet:
XEB1201   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XEB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
20%

:
120ohm

:
± 30%

:
500mW

:
250V

:
-

:
Through Hole

:
XEB Series

:
Wire Leaded

:
-

:
20mm

:
15mm

:
-

:
85°C

:
-40°C

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The XEB1201 is a flying lead RC Network with mains suppressor. This compact size XEB series RC network supports 250VAC rated voltage and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection.
  • 120Hz Repetitive frequency
  • 1200V Maximum peak pulse voltage
  • 20AWG Lead

Applications

Industrial

Also Known As

GTIN UPC EAN: 5056414509924

33,992 In stock

100 more will be available on 2/13/25

Reserving future stock
344 deliver in 2-3 business days from our SG warehouse
33,648 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥581.03 ( ¥639.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥581.03 (¥639.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥525.38 (¥577.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥464.16 (¥510.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥419.64 (¥461.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥393.05 (¥432.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --