You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE965-04
IC Adapter, Fibreglass, 24-QFN, 2.54mm Pitch Spacing, 15.24mm Row Pitch, RE965 Series
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE965-04
- Order Code:
- 2474756
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE965-04 Datasheet
Product Range Selector (RE965)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24-QFN
- :
- -
- :
- RE965
Technical Documents (1)
Product Overview
- QFN24 adapter
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for QFN24 with 0.50mm pitch
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Fits on sockets with a distance of 15.24mm
- Shield pad and cooling field
- Size is 19.50 x 33.30mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥435.69 (¥479.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.