You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE943-S3
Breadboard, Solderable, Epoxy Fibreglass, 1.5mm, 57.78mm x 46.99mm
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE943-S3
- Order Code:
- 2474749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE943-S3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Solderable Breadboard
- :
- Epoxy Fibreglass
Technical Documents (1)
Product Overview
- 16-pin-socket solderable bread board
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for 16-pin-sockets with a distance of 7.62mm
- Hole spacing is 2.54mm
- 8 three-hole-pads and 2 x 8 two-hole-pads on each side
- U-shape potential strip
- 12 x 16 solder pads Ø 2.20mm with 2.54mm grid
- Size is 46.99 x 57.78mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥702.81 (¥773.09) | ( ) |
20+ | ¥695.32 (¥764.85) | ( ) |
100+ | ¥658.34 (¥724.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.