You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROTH ELEKTRONIK RE934-06E

IC Adapter, Fibreglass, 32-TQFP to 64-TQFP, 2.54mm Pitch Spacing, RE934 Series

ROTH ELEKTRONIK RE934-06E
ROTH ELEKTRONIK RE934-06E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE934-06E
Order Code:
2474700
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
RE934-06E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RE934)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32-TQFP to 64-TQFP

:
-

:
-

:
RE934

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • TQFP32 to 64 multiadapter
  • Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
  • Plated through holes (PTH), surface chem. Ni/Au
  • Solder stop mask
  • Adaption circuit board for TQFP32 to TQFP64 (0.80mm pitch)
  • Hole spacing is 2.54mm
  • External switching options on the bottom side with 0603 SMD-Pads one pin each
  • Resistors or similar components can be mounted directly
  • Size is 46.99 x 46.99mm

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥859.09 ( ¥945.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥859.09 (¥945.00)