You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE934-02E
IC Adapter, Fibreglass, 48-QFP to 48-QFN, 2.54mm Pitch Spacing, RE934 Series
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE934-02E
- Order Code:
- 2474694
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE934-02E Datasheet
Product Range Selector (RE934)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48-QFP, 48-QFN
- :
- -
- :
- -
- :
- RE934
Technical Documents (1)
Product Overview
- QFP48 and QFN48 multiadapter
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for QFP44 and QFn44 (0.50mm pitch)
- Hole spacing is 2.54mm
- External switching options on the bottom side with 0603 SMD-Pads one pin each
- Resistors or similar components can be mounted directly
- Size is 38.10 x 38.10mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥708.28 (¥779.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.