You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROTH ELEKTRONIK RE933-04

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 16mm x 23.5mm

ROTH ELEKTRONIK RE933-04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE933-04
Order Code:
1426183
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RE933-04   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2.54mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RE933-04 is an SMD adaptor board for TSSOP 20 terminal package IC's.
  • Board size is 16mm x 23.5mm
  • Epoxy fibre glass FR4 1.5mm thick
  • Double sided 35μm Cu
  • Plated through holes (PTH)
  • Ni/Au with solder stop mask
  • 0.65mm pitch
  • Hole diameter is 1.00mm

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,396.44 ( ¥1,536.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,396.44 (¥1,536.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --