You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROTH ELEKTRONIK RE932-01ST

Multi-Adaptor, Epoxy Glass Composite, 16mm x 11.5mm

ROTH ELEKTRONIK RE932-01ST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE932-01ST
Order Code:
2292022
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RE932-01ST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8-SOIC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Epoxy fibre-glass FR4 1.50mm IC adaptor
  • Double-sided is 35µm Cu
  • Plated through holes (PTH)
  • Surface chem. Ni/Au with solder stop mask
  • Adaption circuit board for SO8 designed in a single row
  • Pitch is 1.27mm (153 mil), hole diameter is 1.00mm
  • Size is 11.50 x 16.00mm

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,368.51 ( ¥1,505.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,368.51 (¥1,505.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --