You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE931-02PIN
IC Adapter, PCB, 16-SSOP, 15.24 mm Row Pitch, 2.54 mm Spacing
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE931-02PIN
- Order Code:
- 3050945
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE931-02PIN Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16-SSOP
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Adapter SSOP16 with pins
- Epoxy fibre-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for SSOP16 with 0.635mm pitch
- With pin header
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 18.70 x 21.20mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,078.05 (¥1,185.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.