You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE918
IC Adapter, Fibreglass, Molex FPC/FFC, 2.54mm Pitch Spacing, 2.54mm Row Pitch
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE918
- Order Code:
- 2474691
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE918 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Molex FPC/FFC
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Molex FPC/FFC adapter
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask, adaption circuit board for Molex FPC/FFC
- 50 solder pads with 1.00mm pitch
- 50 solder pads with 0.50mm pitch
- Hole spacing is 2.54mm
- 2 pick-up-holes Ø 3.20mm
- Size is 64.50 x 24.00mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥723.92 (¥796.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.