You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE909
IC Adapter, Fibreglass, 3-SOT-23, 2.54mm Pitch Spacing
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE909
- Order Code:
- 2474682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE909 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3-SOT-23
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- SOT23-3 adapter
- Epoxy fibre-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask, shield pad
- Adaption circuit board for SOT23-3 with 0.95mm pitch
- Hole spacing is 2.54mm
- Solder pads is 2.20 x 2.20mm
- Size is 8.25 x 13.02mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥569.75 (¥626.73) | ( ) |
5+ | ¥468.09 (¥514.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.