You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE319-HP
PCB, Eurocard, FR2, Epoxy Paper, 1.5mm, 100mm x 160mm
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE319-HP
- Order Code:
- 1172107
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE319-HP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Eurocard
- :
- Epoxy Paper
Technical Documents (1)
Product Overview
- FR2 1.50mm SRBP paper
- Single-sided is 35µm Cu
- Organic soldering protection (OSP)
- Hole spacing is 2.54 x 2.54mm
- 37 x 55 soldering pads 2.20 x 2.20mm
- Hole diameter is 1.00mm
- Connector 64-channel DIN 41612 grid 2.54mm type C
- Size is 100 x 160mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥845.69 (¥930.26) | ( ) |
10+ | ¥827.81 (¥910.59) | ( ) |
20+ | ¥802.12 (¥882.33) | ( ) |
50+ | ¥777.54 (¥855.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.