You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE017-LF
Prototyping Board, Epoxy Fibreglass, 1.5mm, 99.06mm x 100.97mm
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE017-LF
- Order Code:
- 2474676
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RE017-LF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Matrix Board
- :
- Epoxy Fibreglass
Technical Documents (1)
Product Overview
- DIL-Labcard
- Epoxy fibre-glass is 1.50mm, single-sided is 35µm Cu
- 37 x 38 soldering pads 2.00 x 2.00mm
- Hole spacing is 2.54 x 2.54mm
- Hole diameter is 1.00mm
- Size is 100.97 x 99.06mm
18 In stock
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,609.82 (¥1,770.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.