You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROLINE 11.04.5502

Audio / Video Cable Assembly, High Speed, Ethernet, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black

ROLINE 11.04.5502

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROLINE ROLINE
Manufacturer Part No:
11.04.5502
Order Code:
2254547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 7611990193448
Technical Datasheet:
11.04.5502   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 11.04.5502 is a 2m gold HDMI High Speed Cable with Ethernet. The HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of its IP-enabled device without a separate Ethernet cable. Audio Return Channel - Allows an HDMI-connected TV with a built-in tuner to send audio data upstream to a surround audio system, eliminating the need for a separate audio cable. High quality cable made of golden metal connector housing and shell for better shielding, gold-plated contacts for higher durability and nylon-reinforced outer material for a better stability.
  • 3D - Defines input/output protocols for major 3D video formats
  • 1920 x 1080 Video resolution
  • Cable with HDMI male connector on both sides

Applications

Industrial, Audio, Imaging, Video & Vision

Also Known As

GTIN UPC EAN: 7611990193448

22 In stock Need more?

22 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,332.46 ( ¥3,665.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,332.46 (¥3,665.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --