Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8329
Order Code2886284
Also Known AsGTIN UPC EAN: 7611990161379
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,129.09 (¥10,041.999) |
| 10+ | ¥8,317.05 (¥9,148.755) |
| 25+ | ¥8,148.82 (¥8,963.702) |
| 100+ | ¥7,980.56 (¥8,778.616) |
| 250+ | ¥7,812.31 (¥8,593.541) |
| 500+ | ¥7,644.07 (¥8,408.477) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,129 (¥10,042 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8329
Order Code2886284
Also Known AsGTIN UPC EAN: 7611990161379
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02