You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM SMLP34RGB2W3
LED, PICOLED, Red, Green, Blue, SMD, Rectangular, R 5mA, G 5mA, B 5mA
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SMLP34RGB2W3
- Order Code:
- 2507557
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMLP34RGB2W3 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for SMLP34RGB2W3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- -
- :
- Rectangular
- :
- R 5mA, G 5mA, B 5mA
- :
- R 35mcd, G 110mcd, B 45mcd
- :
- R 2.1V, G 3.1V, B 3V
- :
- R 624nm, G 527nm, B 470nm
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥299.53 (¥329.48) | ( ) |
10+ | ¥187.58 (¥206.34) | ( ) |
25+ | ¥145.82 (¥160.40) | ( ) |
50+ | ¥131.00 (¥144.10) | ( ) |
100+ | ¥117.08 (¥128.79) | ( ) |
500+ | ¥103.21 (¥113.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.