You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM SML-P12VTT86R
LED, PICOLED, Red, SMD, 1005, 20 mA, 2 V, 630 nm
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SML-P12VTT86R
- Order Code:
- 2507552
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SML-P12VTT86R Datasheet
Product Overview
- Ultra compact design
- 50mW Power dissipation
- 5V Reverse voltage
- 10μA at 5V Maximum reverse current
- 1006 Size
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- 1005
- :
- 20mA
- :
- 2V
- :
- 60mcd
- :
- -
- :
- Square
- :
- -
- :
- -
Technical Documents (1)
2,345 In stock
300 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,045 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available on 4/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
5,000 more will be available on 4/8/25
Reserving future stock2,045 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥65.84 (¥72.42) | ( ) |
10+ | ¥36.68 (¥40.35) | ( ) |
100+ | ¥18.19 (¥20.01) | ( ) |
500+ | ¥16.70 (¥18.37) | ( ) |
1000+ | ¥15.21 (¥16.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.