You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM SCS230AE2HRC
Silicon Carbide Schottky Diode, SCS23, Dual Common Cathode, 650 V, 30 A, 23 nC, TO-247
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SCS230AE2HRC
- Order Code:
- 2490240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SCS23
- Technical Datasheet:
- SCS230AE2HRC Datasheet
Product Range Selector (SCS23)
See all from this product rangeProduct Overview
Applications
Automotive
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SCS23
- :
- Dual Common Cathode
- :
- 650V
- :
- 30A
- :
- 23nC
- :
- TO-247
- :
- 3 Pin
- :
- 175°C
- :
- Through Hole
- :
- AEC-Q101
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,135.34 (¥3,448.87) | ( ) |
5+ | ¥2,485.03 (¥2,733.53) | ( ) |
10+ | ¥2,023.90 (¥2,226.29) | ( ) |
50+ | ¥1,897.80 (¥2,087.58) | ( ) |
100+ | ¥1,810.70 (¥1,991.77) | ( ) |
250+ | ¥1,745.07 (¥1,919.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.