You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM RB228T100HZC9
Schottky Rectifier, 110 V, 30 A, Dual Common Cathode, ITO-220AB, 3 Pins, 870 mV
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- RB228T100HZC9
- Order Code:
- 2772654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RB228T100HZC9 Datasheet
Product Overview
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 110V
- :
- 30A
- :
- Dual Common Cathode
- :
- ITO-220AB
- :
- 3Pins
- :
- 870mV
- :
- 100A
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- AEC-Q101
Technical Documents (1)
275 In stock
275 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥194.79 (¥214.27) | ( ) |
10+ | ¥156.95 (¥172.65) | ( ) |
100+ | ¥115.77 (¥127.35) | ( ) |
500+ | ¥98.62 (¥108.48) | ( ) |
1000+ | ¥76.58 (¥84.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.