You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM QS5K2TR

Dual MOSFET, N Channel, 30 V, 2 A, 0.154 ohm

ROHM QS5K2TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
QS5K2TR
Order Code:
1525458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QS5K2TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The QS5K2TR is a dual N-channel Complex MOSFET designed as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. It is designed for coin processing machines, portable data terminal, handy and bench type digital multi-meter, PLC, DVR/DVS, POS, electric bike, smart meter, surveillance camera, X-ray inspection machine for security, surveillance camera for network, intercom/baby monitor, fingerprint authentication device, machine vision camera for industrial and display for EMS applications.
  • Low ON-resistance
  • Space saving, small surface-mount package
  • Fast switching speed

Applications

Industrial, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
30V

:
-

:
2A

:
-

:
0.154ohm

:
-

:
TSMT

:
5Pins

:
1.25W

:
-

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

12,531 In stock Need more?

12,531 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.39 ( ¥77.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥70.39 (¥77.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥61.38 (¥67.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥52.36 (¥57.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥37.94 (¥41.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥37.19 (¥40.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --