You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM LTR10EZPF1R00
SMD Chip Resistor, 1 ohm, ± 1%, 1 W, 0508 [1220 Metric], Thick Film, High Power
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- LTR10EZPF1R00
- Order Code:
- 2887207
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTR10EZPF1R00 Datasheet
Product Range Selector (LTR Series)
See all from this product rangeAlternatives for LTR10EZPF1R00
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- ± 1%
- :
- 1W
- :
- 0508 [1220 Metric]
- :
- Thick Film
- :
- High Power
- :
- LTR Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 1.2mm
- :
- 2mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥15.63 (¥17.19) | ( ) |
100+ | ¥9.70 (¥10.67) | ( ) |
500+ | ¥8.12 (¥8.93) | ( ) |
1000+ | ¥6.73 (¥7.40) | ( ) |
2500+ | ¥5.74 (¥6.31) | ( ) |
5000+ | ¥4.75 (¥5.23) | ( ) |
25000+ | ¥4.65 (¥5.12) | ( ) |
50000+ | ¥4.56 (¥5.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.