You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM LM2902EYFV-CE2
Operational Amplifier, EMARMOUR, 4 Channels, 500 kHz, 0.2 V/µs, 3V to 36V, ±1.5V to ±18V, SSOP-B
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- LM2902EYFV-CE2
- Order Code:
- 4371955
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LM2902EYFV-CE2 Datasheet
Product Overview
- AEC-Q100 qualified, dimension is 5mm x 6.4mm x 1.35mm (WxDxH)
- Single supply voltage range from 3V to 36V, dual supply voltage range from ±1.5V to ±18V
- Input offset voltage is 2mV typical at (VCC = 5V, VEE = 0V, 25°C)
- Input offset current is 2nA typical at (VCC = 5V, VEE = 0V, 25°C)
- Input bias current is 20nA typical at (VCC = 5V, VEE = 0V, 25°C)
- Supply current is 1mA typical at (VCC = 5V, VEE = 0V, 25°C, RL = ∞, all op-amps)
- Slew rate is 0.2V/μs typical at (VCC = 15V, AV = 0dB, RL = 2Kohm, CL = 100pF)
- Gain bandwidth product is 0.5MHz typical at (VCC = +15V, VEE = -15V, RL = 2Kohm, CL = 100pF)
- Common-mode rejection ratio is 80dB typical at (VCC = 5V, VEE = 0V, 25°C)
- Operating temperature range from -40°C to +150°C, SSOP-B14 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 500kHz
- :
- 0.2V/µs
- :
- 3V to 36V, ±1.5V to ±18V
- :
- SSOP-B
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 2mV
- :
- 0.02µA
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥287.16 (¥315.88) | ( ) |
10+ | ¥149.91 (¥164.90) | ( ) |
50+ | ¥133.84 (¥147.22) | ( ) |
100+ | ¥117.77 (¥129.55) | ( ) |
250+ | ¥101.98 (¥112.18) | ( ) |
500+ | ¥94.79 (¥104.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.