You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM CSL1104WBDW1

LED, White, SMD, 20 mA, 2.9 V, 2.2 cd

ROHM CSL1104WBDW1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
CSL1104WBDW1
Order Code:
3684703
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CSL1104WBDW1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CSL1104WBx)

See all from this product range

Product Overview

CSL1104WBx series is an industry's smallest class SMD LED with high light quality of 2.0cd in ultra-compact 1608 size. Development of CSL1104WB, a high-light white chip LED, Contributing to improved design and space saving of battery-powered IoT devices and drones. CSL1104WB features a high-light tip and uses proprietary small package technology to provide high lightness of 2.0cd in an ultra-compact 1608 size (1.6mm × 0.8mm = 1.28mm2). It is a reflector type white LED realized by general 3528 size (PLCC*13.5mm × 2.8mm = 9.8mm2). The same lightness is achieved in 1608 sizes with an 87% reduction in mounting area. In addition to contributing to space saving of applications by miniaturization, high-density mounting of high-light LED also contributes to improved design and visibility, such as allowing complete blackout representation in panel display. TIt improves colour variability, which is a challenge for white LEDs, allowing for fine-grained and accurate white representation.
  • Achieves high lightness of 2.0cd in ultra-small size, contributing to improved design
  • Fine-grained and accurate white representation simplifies colour adjustment
  • Compact and high intensity reflector type
  • InGaN chip structure

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
White

:
SMD

:
-

:
20mA

:
2.9V

:
2.2cd

:
-

:
Rectangular

:
CSL1104WBx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

169 In stock Need more?

169 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥87.78 ( ¥96.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥87.78 (¥96.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥51.42 (¥56.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥46.86 (¥51.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥42.30 (¥46.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥39.21 (¥43.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --