You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BZX84C22VLFHT116

Zener Single Diode, 22 V, 250 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

ROHM BZX84C22VLFHT116

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BZX84C22VLFHT116
Order Code:
2772423
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BZX84C22VLFHT116   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

Footnotes

This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22V

:
250mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
Multicomp Pro RJ45 Adapter

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,500 In stock

2,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥25.05 ( ¥27.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥25.05 (¥27.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.70 (¥19.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7.46 (¥8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥5.57 (¥6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥3.79 (¥4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥3.68 (¥4.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --