You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BR93H86RF-2CE2
EEPROM, 16 Kbit, 1K x 16bit, Microwire, 1.25 MHz, SOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BR93H86RF-2CE2
- Order Code:
- 2535876
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BR93H86RF-2CE2 Datasheet
Product Range Selector (16Kbit Microwire Serial EEPROM)
See all from this product rangeProduct Overview
- Memory size is 16Kbit, memory configuration is 1K x 16bit format
- Withstands electrostatic voltage up to 6KV
- Address auto increment function at READ operation
- Self timed programming cycle
- Program condition display by READY / BUSY(complementary)
- Low current consumption at write operation is 0.8mA, read operation is 0.5mA, standby is 0.1μA at 5V
- High reliability using double cell structure
- Data retention is more than 50 years and write cycles is more than 300,000 cycles(Ta≦125°C)
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +125°C
Applications
Embedded Design & Development, Automotive, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Kbit
- :
- 1K x 16bit
- :
- Microwire
- :
- 1.25MHz
- :
- SOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 16Kbit Microwire Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥78.38 (¥86.22) | ( ) |
10+ | ¥74.39 (¥81.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.