You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BR93H76RF-2CE2
EEPROM, 8 Kbit, 512 x 16bit, Microwire, 1.25 MHz, SOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BR93H76RF-2CE2
- Order Code:
- 2535871
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BR93H76RF-2CE2 Datasheet
Product Range Selector (8Kbit Microwire Serial EEPROM)
See all from this product rangeProduct Overview
- Single supply voltage operate from 2.5V to 5.5V
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Self timed programming cycle
- Program condition display by READY/BUSY (complementary)
- Data set to FFFFh on all addresses at shipment
- Low supply current for write operation is 0.8mA (typ) at 5V
- Low supply current for read operation is 0.5mA (typ) at 5V
- Low supply current for standby operation is 0.1μA (typ) at 5V
- Bit format of 512 x 16bit
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Kbit
- :
- 512 x 16bit
- :
- Microwire
- :
- 1.25MHz
- :
- SOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 8Kbit Microwire Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥128.40 (¥141.24) | ( ) |
10+ | ¥112.36 (¥123.60) | ( ) |
50+ | ¥105.28 (¥115.81) | ( ) |
100+ | ¥102.17 (¥112.39) | ( ) |
250+ | ¥98.87 (¥108.76) | ( ) |
500+ | ¥93.82 (¥103.20) | ( ) |
1000+ | ¥91.73 (¥100.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.