You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BR25H320FVM-2CTR
EEPROM, 32 Kbit, 4K x 8bit, SPI, 10 MHz, MSOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BR25H320FVM-2CTR
- Order Code:
- 2535852
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BR25H320FVM-2CTR Datasheet
Product Range Selector (32Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Single supply voltage operate from 2.5V to 5.5V
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Self timed programming cycle, high speed clock action up to 10MHz (max)
- Program condition display by READY/BUSY (complementary), wait function by HOLDB terminal
- Page write mode useful for initial value write at factory shipment
- For SPI bus interface (CPOL, CPHA) = (0, 0), (1, 1)
- Low supply current for read operation is 1mA (typ) at 5V and write operation is 1mA (typ) at 5V
- Low supply current for standby operation is 0.1μA (typ) at 5V
- Bit format of 4K x 8bit
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Kbit
- :
- 4K x 8bit
- :
- SPI
- :
- 10MHz
- :
- MSOP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 32Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥105.27 (¥115.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.