You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BR25H320FJ-2CE2

EEPROM, 32 Kbit, 4K x 8bit, SPI, 10 MHz, SOP-J, 8 Pins

ROHM BR25H320FJ-2CE2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR25H320FJ-2CE2
Order Code:
2535851
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BR25H320FJ-2CE2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (32Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

The BR25H320FJ-2CE2 is a 32Kbit serial EEPROM of SPI bus interface method in 8 pin SOP-J package. It has an address auto increment function at READ operation, prevention of write mistake such as write prohibition at power on, write prohibition by command code (WRDI) and write prohibition by WPB pin, write prohibition block setting by status registers (BP1, BP0) and write mistake prevention function at low voltage. It features data at shipment memory array is FFh, status register WPEN, BP1, BP0:0, data kept for 50years (Ta ≤ 125°C) and data rewrite up to 300000 times (Ta ≤ 125°C).
  • Single supply voltage operate from 2.5V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AEC-Q100 qualified
  • Self timed programming cycle, high speed clock action up to 10MHz (max)
  • Program condition display by READY/BUSY (complementary), wait function by HOLDB terminal
  • Page write mode useful for initial value write at factory shipment
  • For SPI bus interface (CPOL, CPHA) = (0, 0), (1, 1)
  • Low supply current for read operation is 1mA (typ) at 5V and write operation is 1mA (typ) at 5V
  • Low supply current for standby operation is 0.1μA (typ) at 5V
  • Bit format of 4K x 8bit

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32Kbit

:
4K x 8bit

:
SPI

:
10MHz

:
SOP-J

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
125°C

:
32Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥172.26 ( ¥189.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172.26 (¥189.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥150.73 (¥165.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥141.23 (¥155.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥137.06 (¥150.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥132.64 (¥145.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥125.85 (¥138.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥123.04 (¥135.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --