You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BR25H020FVM-2CTR

EEPROM, 2 Kbit, 256 x 8bit, SPI, 10 MHz, MSOP, 8 Pins

ROHM BR25H020FVM-2CTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR25H020FVM-2CTR
Order Code:
2535833
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
BR25H020FVM-2CTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

The BR25H020FVM-2CTR is a serial EEPROM of SPI bus interface in 8 pin MSOP package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with SPI bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
  • Memory size is 2Kbit, memory configuration is 256 x 8bit format and number of pages is 16byte
  • High speed clock action up to 10MHz
  • Wait function by HOLDB terminal, self-timed programming cycle
  • Part or whole of memory arrays settable as read only memory area by program
  • Page write mode useful for initial value write at factory shipment
  • Low current consumption at write operation is 1mA, read operation is 1mA, standby condition is 0.1μA
  • Address auto increment function at read operation
  • Data retention is more than 100 years and write cycles is more than 1 million cycles
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +125°C

Applications

Embedded Design & Development, Automotive, Portable Devices

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Kbit

:
256 x 8bit

:
SPI

:
10MHz

:
MSOP

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
125°C

:
2Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥83.08 ( ¥91.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥83.08 (¥91.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥73.52 (¥80.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥66.62 (¥73.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥66.15 (¥72.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥57.53 (¥63.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥54.94 (¥60.43)