You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BR24G16FJ-3GTE2

EEPROM, 16 Kbit, 2K x 8bit, I2C, 400 kHz, SOP, 8 Pins

ROHM BR24G16FJ-3GTE2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR24G16FJ-3GTE2
Order Code:
2373738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BR24G16FJ-3GTE2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (16Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The BR24G16FJ-3GTE2 is a 16kB 2-wire I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) with 1.6 to 5.5V wide Limit of operating voltage, possible fast mode 400KHz operation. It features single power source operation most suitable for battery use. It is completely conforming to the world standard I²C BUS and other devices than EEPROM can be connected to the same port, saving microcontroller port.
  • Page write mode useful for initial value write at factory shipment
  • Self-timed programming cycle
  • Low current consumption
  • Prevention of write mistake
  • Write (write protect) function added
  • Prevention of write mistake at low voltage
  • More than 1million write cycles
  • More than 40 years data retention
  • Noise filter built-in SCL/SDA terminal
  • Initial delivery state FFh

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Warnings

When using CMOS input/output of tri-state to SDA port, insert a series resistance RS between the pull up resistor RPU and the SDA terminal of EEPROM. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Kbit

:
2K x 8bit

:
I2C

:
400kHz

:
SOP

:
8Pins

:
1.6V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
16Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥54.87 ( ¥60.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54.87 (¥60.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥45.78 (¥50.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥42.01 (¥46.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥40.60 (¥44.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥40.08 (¥44.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --