You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BR24A32F-WME2
EEPROM, 32 Kbit, 4K x 8bit, I2C, 400 kHz, SOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BR24A32F-WME2
- Order Code:
- 2535824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BR24A32F-WME2 Datasheet
Product Range Selector (32Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Memory size is 32Kbit, memory configuration is 4K x 8bit format and number of pages is 32byte
- Completely conforming to I2C standard & all controls available by serial clock and serial data ports
- Clock frequency is 400KHz
- Page write mode useful for initial value write at factory shipment
- Auto erase and auto end function at data rewrite
- Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1μA at 5V
- Data rewrite up to 1,000,000 times(Ta≦25°C), data kept for 40 years(Ta≦25°C)
- Noise filter built-in SCL / SDA terminal
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Applications
Embedded Design & Development, Automotive, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Kbit
- :
- 4K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- 32Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥288.42 (¥317.26) | ( ) |
10+ | ¥244.53 (¥268.98) | ( ) |
50+ | ¥235.13 (¥258.64) | ( ) |
100+ | ¥225.72 (¥248.29) | ( ) |
250+ | ¥221.81 (¥243.99) | ( ) |
500+ | ¥217.89 (¥239.68) | ( ) |
1000+ | ¥210.05 (¥231.06) | ( ) |
2500+ | ¥203.37 (¥223.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.