You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BR24A04FJ-WME2

EEPROM, 4 Kbit, 512 x 8bit, I2C, 400 kHz, SOP-J, 8 Pins

ROHM BR24A04FJ-WME2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR24A04FJ-WME2
Order Code:
2535816
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BR24A04FJ-WME2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (4Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The BR24A04FJ-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
  • Memory size is 4Kbit, memory configuration is 512 x 8bit format and number of pages is 16byte
  • Completely conforming to I2C standard & all controls available by serial clock and serial data ports
  • Clock frequency is 400KHz
  • Page write mode useful for initial value write at factory shipment
  • Auto erase and auto end function at data rewrite
  • Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1μA at 5V
  • Data rewrite up to 1,000,000 times(Ta≦25°C), data kept for 40 years(Ta≦25°C)
  • Noise filter built-in SCL / SDA terminal
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Applications

Embedded Design & Development, Automotive, Portable Devices

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Kbit

:
512 x 8bit

:
I2C

:
400kHz

:
SOP-J

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
105°C

:
4Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥217.15 ( ¥238.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥217.15 (¥238.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥184.12 (¥202.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥177.62 (¥195.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥171.34 (¥188.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥163.38 (¥179.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥157.61 (¥173.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥152.03 (¥167.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥148.99 (¥163.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --