You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BM2P151X-Z
AC / DC Converter, Non isolated, 65 kHz, 1.05mA, 12 to 16.2 V supply, DIP-7, -40 °C to 105 °C
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BM2P151X-Z
- Order Code:
- 4180315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BM2P151X-Z Datasheet
Product Overview
- PWM current mode method, frequency hopping function
- Burst operation at light load, Built-in 650V super junction MOSFET
- VCC UVLO (under voltage lockout), VCC OVP (over voltage protection)
- Over current detection function per cycle, soft start function
- VCC control voltage is 15V
- Maximum duty cycle is 40% typical at (Ta = 25°C)
- Current at switching operation is 850µA typical
- Current at burst operation is 450µA typical
- MOSFET ON resistor is 1.5 ohm typical
- Operating temperature is -40°C to +105°C, package style is DIP7K
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIP
- :
- -
- :
- -
- :
- Non Isolated
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
1,985 In stock Need more?
1,985 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥442.04 (¥486.24) | ( ) |
10+ | ¥283.72 (¥312.09) | ( ) |
50+ | ¥271.18 (¥298.30) | ( ) |
100+ | ¥258.64 (¥284.50) | ( ) |
250+ | ¥231.99 (¥255.19) | ( ) |
500+ | ¥217.89 (¥239.68) | ( ) |
1000+ | ¥206.91 (¥227.60) | ( ) |
2500+ | ¥202.78 (¥223.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.