You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BM2P10B1J-Z
AC / DC Converter, Flyback, 100 kHz, 900 µA, 8.9 to 26 Vin, 35 W, Isolated, DIP-7
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BM2P10B1J-Z
- Order Code:
- 4172967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BM2P10B1J-Z Datasheet
Product Overview
- PWM current mode control, frequency hopping function
- Burst operation at light load, frequency reduction function
- Built-in 730V startup circuit, built-in 730V switching MOSFET
- VCC UVLO (under voltage lockout), VCC OVP (over voltage protection)
- SOURCE pin open protection, SOURCE pin function of leading edge blanking
- Over-current detection function per cycle, over current detection AC compensation function
- Soft start function, secondary over current protection circuit
- Operating power supply voltage range VCC pin is 8.9V to 26V, 1ohm MOSFET ON resistance
- Frequency range from 100KHz (typical), operating temperature range from -40°C to +105°C
- Dimension is 9.27mm W (typ) x 6.35mm D (typ) x 8.63mm H (max), DIP7K package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIP
- :
- Flyback
- :
- Isolated
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥500.04 (¥550.04) | ( ) |
10+ | ¥271.18 (¥298.30) | ( ) |
50+ | ¥257.86 (¥283.65) | ( ) |
100+ | ¥244.53 (¥268.98) | ( ) |
250+ | ¥221.81 (¥243.99) | ( ) |
500+ | ¥199.08 (¥218.99) | ( ) |
1000+ | ¥192.40 (¥211.64) | ( ) |
2500+ | ¥185.71 (¥204.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.