You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD87524FV-LBE2
Operational Amplifier, EMARMOUR, 4 Channels, 2.4 V/µs, 4V to 15V, ± 2V to ± 7.5V, SSOP-B, 14 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD87524FV-LBE2
- Order Code:
- 4294847
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD87524FV-LBE2 Datasheet
Product Overview
- EMARMOUR™ series, wide operating supply voltage range
- High slew rate, high output drive
- Operating supply voltage range from 4.0 to 15.0V (single), ±2.0 to ±7.5V (dual)
- 1mV maximum input offset voltage (absolute value, VICM = 0V)
- Output current is 16.5mA typical (VOUT = 0.5V)
- 2.4V/μs (RL = 10Kohm, CL = 50pF) typical slew rate
- Gain bandwidth product is 2.3MHz typical (G = 40dB, RL = 2kohm, CL = 10pF)
- Common-mode rejection ratio is 65dB minimum (-40°C to +125°C)
- Power supply rejection ratio is 75dB minimum (-40°C to +125°C)
- SSOP-B14 package, operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- -
- :
- 2.4V/µs
- :
- 4V to 15V, ± 2V to ± 7.5V
- :
- SSOP-B
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥446.74 (¥491.41) | ( ) |
10+ | ¥269.61 (¥296.57) | ( ) |
50+ | ¥242.97 (¥267.27) | ( ) |
100+ | ¥216.32 (¥237.95) | ( ) |
250+ | ¥189.67 (¥208.64) | ( ) |
500+ | ¥183.11 (¥201.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.