You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD87522FJ-LBE2
Operational Amplifier, EMARMOUR, 2 Channels, 2.3 MHz, 2.4 V/µs, 4V to 15V, ± 2V to ± 7.5V, SOP-J
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD87522FJ-LBE2
- Order Code:
- 4371956
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD87522FJ-LBE2 Datasheet
Product Overview
- Single supply voltage range from 4.0V to 15.0V
- Dual supply voltage range from ±2.0V to ±7.5V
- Input offset voltage is 1mV maximum
- Output current is 16.5 mA typical at (VOUT = 0.5V)
- Input bias current is 1pA typical at (VDD = 5V, VSS = 0V, Ta = 25°C)
- Supply current is 3.95mA typical at (G = 0dB, No load, VDD = 5V, VSS = 0V, Ta = 25°C)
- Gain bandwidth product is 2.3MHz typical at (G = 40dB, RL = 2Kohm, CL = 10pF)
- Slew rate is 2.4V/μs typical at (RL = 10Kohm, CL = 50pF)
- Common-mode rejection ratio is 85dB typical at (VDD = 5V, VSS = 0V, Ta = 25°C)
- Operating temperature range from -40°C to +125°C, SOP-J8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.3MHz
- :
- 2.4V/µs
- :
- 4V to 15V, ± 2V to ± 7.5V
- :
- SOP-J
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥396.13 (¥435.74) | ( ) |
10+ | ¥211.70 (¥232.87) | ( ) |
50+ | ¥190.07 (¥209.08) | ( ) |
100+ | ¥168.44 (¥185.28) | ( ) |
250+ | ¥147.20 (¥161.92) | ( ) |
500+ | ¥134.14 (¥147.55) | ( ) |
1000+ | ¥123.19 (¥135.51) | ( ) |
2500+ | ¥120.73 (¥132.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.