You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD7284F-LBE2
Op-Amp, 7 MHz, 2.5V to 5.5V / ± 1.25V to ± 2.75V in, 4 Amplifier, 10V/µs, SOP-14
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD7284F-LBE2
- Order Code:
- 4294846
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD7284F-LBE2 Datasheet
Product Overview
- Nano Cap™ integrated OPAMP
- Long time support product for industrial applications
- Low input-referred noise voltage density
- 0.01mV input offset voltage typ (no load, absolute value, VS = 5V, Ta = 25°C)
- 10V/μs slew rate typical (CL = 100pF, VS = 5V, Ta = 25°C)
- 12nV/√Hz typical input-referred noise voltage density (f = 1kHz, Ta = 25°C)
- 0.5pA input bias current typ (absolute value, VS = 5V, Ta = 25°C)
- Operating supply voltage range from 2.5 to 5.5V (single), ±1.25V to ±2.75V (dual)
- 7MHz gain bandwidth product typical at G = 40dB, CL = 25pF
- SOP14 package, operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 7MHz
- :
- 10V/µs
- :
- 2.5V to 5.5V, ± 1.25V to ± 2.75V
- :
- SOP
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 10µV
- :
- 0.5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
53 In stock Need more?
53 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥395.01 (¥434.51) | ( ) |
10+ | ¥241.40 (¥265.54) | ( ) |
50+ | ¥217.11 (¥238.82) | ( ) |
100+ | ¥192.81 (¥212.09) | ( ) |
250+ | ¥169.29 (¥186.22) | ( ) |
500+ | ¥158.28 (¥174.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.