You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD63847EFV-E2
Motor Driver, Stepper, 19V to 28V supply, 1.7A/1 Output, HTSSOP-28
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD63847EFV-E2
- Order Code:
- 2627615
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD63847EFV-E2 Datasheet
Product Overview
- Supply voltage range from 19V to 28V, low on resistance DMOS output is 0.85ohm
- PWM constant current control (other oscillation)
- Built-in spike noise cancel function (external noise filter is unnecessary)
- Timing free for changing step modes
- Normal rotation & reverse rotation switching function
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function
- Electrostatic discharge is 8KV (HBM specification)
- Operating temperature range from -25°C to +85°C
Applications
Motor Drive & Control, Portable Devices, Consumer Electronics
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microstepping Motor Driver
- :
- Stepper
- :
- 1Outputs
- :
- 1.7A
- :
- -
- :
- HTSSOP
- :
- 28Pins
- :
- 19V
- :
- 28V
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,219.90 (¥1,341.89) | ( ) |
10+ | ¥816.42 (¥898.06) | ( ) |
25+ | ¥800.10 (¥880.11) | ( ) |
50+ | ¥783.77 (¥862.15) | ( ) |
100+ | ¥767.44 (¥844.18) | ( ) |
250+ | ¥751.11 (¥826.22) | ( ) |
500+ | ¥734.78 (¥808.26) | ( ) |
1000+ | ¥718.45 (¥790.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.