You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BD63715AEFV-E2

Motor Driver, Stepper, 19V to 28V supply, 1.2A/1 Output, HTSSOP-28

ROHM BD63715AEFV-E2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD63715AEFV-E2
Order Code:
2627612
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BD63715AEFV-E2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BD63715AEFV-E2 is a 36V high-performance, high-reliability withstand voltage stepping motor driver in a 28 pin HTSSOP package. BD63715AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V and rated output current is 1.5A. CLK-IN driving mode is adopted for input interface and excitation mode is corresponding to FULL STEP mode, HALF STEP mode and QUARTER STEP mode via a built-in DAC. In terms of current decay the FAST DECAY/SLOW DECAY ratio may be set without any limitation and all available modes may be controlled in most appropriate way. The power supply is driven by one single system which simplifies the design. It provides over-current protection circuit, under voltage lock out circuit, over voltage lock out circuit, ghost supply prevention and adjacent pins short protection. It is used in PPC, multi-function printer, laser beam printer, ink jet printer, monitoring camera, WEB camera, sewing machine, photo printer.
  • Supply voltage range from 19V to 28V
  • Low on resistance DMOS output is 0.95ohm
  • PWM constant current (other oscillation)
  • Built-in spike noise cancel function (external noise filter is unnecessary)
  • Normal rotation & reverse rotation switching
  • Power save function
  • Built-in logic input pull-down resistor
  • Power-on reset function
  • Operating temperature range from -25°C to +85°C

Applications

Motor Drive & Control, Portable Devices, Consumer Electronics

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motor Driver

:
Stepper

:
1Outputs

:
1.2A

:
-

:
HTSSOP

:
28Pins

:
19V

:
28V

:
-25°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥424.80 ( ¥467.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥246.10 (¥270.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥224.16 (¥246.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥220.96 (¥243.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --