You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD2265G-MGTR
Power Load Distribution Switch IC, Active Low, 1 Output, 5.5 V in, 760 mA, 0.12 ohm, SSOP-5
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD2265G-MGTR
- Order Code:
- 2546618
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD2265G-MGTR Datasheet
Product Overview
- Input voltage range from 2.7V to 5.5V
- Built-in low on resistance is 120mohm (typ)
- Over current protection of 0.76A
- Reverse current protection when power switch off
- Open drain error flag output
- Active-low control input logic
- Over current threshold is 0.76A
- Standby current is 0.01μA
- Operating current is 110μA
- Operating temperature range from -40°C to +85°C
Applications
Power Management
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 760mA
- :
- 0.12ohm
- :
- SSOP
- :
- 5Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥189.67 (¥208.64) |
10+ | ¥155.97 (¥171.57) |
100+ | ¥105.97 (¥116.57) |
500+ | ¥95.78 (¥105.36) |
1000+ | ¥83.87 (¥92.26) |
2500+ | ¥71.64 (¥78.80) |
5000+ | ¥70.21 (¥77.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.