You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BD2244G-MGTR

Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 1.7 A, 0.1 ohm, SSOP-6

ROHM BD2244G-MGTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD2244G-MGTR
Order Code:
2546615
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
BD2244G-MGTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BD2244G-MGTR is a 1-channel adjustable current limit high side switch IC in 6 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD2244G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. The range of current limit threshold can be adjusted from 0.2A to 1.7A by changing the external resistance. It is mainly used in car accessories.
  • Input voltage range from 2.8V to 5.5V
  • On resistance (IN=5V) is 100mohm (typ)
  • Operating current is 120μA and standby current is 0.01μA (typ)
  • Maximum output load current is 1.5A
  • Open-drain fault flag output
  • Reverse current protection when power switch off
  • Control input logic is active-high
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
1.7A

:
0.1ohm

:
SSOP

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
AEC-Q100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,634 In stock Need more?

1,634 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥119.13 ( ¥131.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥119.13 (¥131.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥98.13 (¥107.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥67.72 (¥74.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥61.29 (¥67.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥50.32 (¥55.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥44.37 (¥48.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥43.57 (¥47.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --