You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BA3472WFV-CE2
Operational Amplifier, AEC-Q100, High Speed, 4 MHz, 2, 10 V/µs, 3V to 36V, ± 1.5V to ± 18V, SSOP, 8
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BA3472WFV-CE2
- Order Code:
- 2522736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AEC-Q100
- Technical Datasheet:
- BA3472WFV-CE2 Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- Wide operating supply voltage, single supply of 3V to +36V and dual supply of ±1.5V to ±18V
- Wide temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Input offset voltage of 10mV (max) & low input offset current of 6nA (typ)
- Low input bias current of 100nA (typ)
- Wide output voltage range from VEE+0.3V to VCC-1.0V (typ) and (VCC-VEE = 30V)
- High slew rate of 10V/µs(typ)
- Gain band width of 4MHz (typ)
- Standard op-amp pin assignments, high open loop voltage gain
- Internal ESD protection circuit
Applications
Signal Processing, Automotive
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 4MHz
- :
- 10V/µs
- :
- 3V to 36V, ± 1.5V to ± 18V
- :
- SSOP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 7.5mV
- :
- 0.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥353.46 (¥388.81) | ( ) |
10+ | ¥186.02 (¥204.62) | ( ) |
50+ | ¥166.45 (¥183.10) | ( ) |
100+ | ¥146.87 (¥161.56) | ( ) |
250+ | ¥142.62 (¥156.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.