You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BA2904YFVM-CTR
Operational Amplifier, 2 Channels, 500 kHz, 0.2 V/µs, 3V to 36V, ± 1.5V to ± 18V, MSOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BA2904YFVM-CTR
- Order Code:
- 2522725
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AEC-Q100
- Technical Datasheet:
- BA2904YFVM-CTR Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- Operating supply voltage range from 3V to 36V, dual supply from (±1.5V to ±18V )
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard op-amp pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.5mA (typ)
- Input bias current of 20nA (typ)
- Input offset current of 2nA (typ)
- High open loop voltage gain
Applications
Signal Processing, Automotive
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 500kHz
- :
- 0.2V/µs
- :
- 3V to 36V, ± 1.5V to ± 18V
- :
- MSOP
- :
- 8Pins
- :
- Ground Sense
- :
- -
- :
- 2mV
- :
- 20nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥119.13 (¥131.04) | ( ) |
10+ | ¥98.60 (¥108.46) | ( ) |
100+ | ¥67.88 (¥74.67) | ( ) |
500+ | ¥65.89 (¥72.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.