You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM 1SS380TE-17
Small Signal Diode, Switching, Single, 40 V, 100 mA, 1.2 V, 400 mA
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- 1SS380TE-17
- Order Code:
- 1833969
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1SS380TE-17 Datasheet
Product Range Selector (1SS38)
See all from this product rangeProduct Overview
- 150°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 40V
- :
- 100mA
- :
- 1.2V
- :
- -
- :
- 400mA
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- 1SS38
- :
- -
Technical Documents (2)
32,246 In stock
23,620 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
8,626 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
8,626 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥31.35 (¥34.49) | ( ) |
10+ | ¥21.32 (¥23.45) | ( ) |
100+ | ¥8.47 (¥9.32) | ( ) |
500+ | ¥7.17 (¥7.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.