You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RTB2004 + RTB-B242 (RTB2K-204)
Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTB2004 + RTB-B242 (RTB2K-204)
- Order Code:
- 2723119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RTB2004 + RTB-B242 (RTB2K-204) Datasheet
Product Range Selector (RTB2000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTB2000 Series
- :
- 4 Channel
- :
- 200MHz
- :
- 1.25GSPS
- :
- 10 Mpts
- :
- 1.75ns
- :
- TFT LCD Colour
- :
- RTB2004 DSO, RTB-B242 BW Upgrade, Passive Probes, Power Cord, Manual
- :
- 3 Years
- :
- -
Technical Documents (14)
- Technical Data Sheet EN
- Operating Instructions EN
- CAD Multiple Formats EN
- Certificate of Conformity EN
- Software EN
- Application Note 2 EN
- Technical Notes & Articles EN
- Programming Manual EN
- Reference Manuals EN
- One Page Summary EN
- Application Note EN
- Manufacturer Catalogue EN
- Miscellaneous EN
- Enhanced Product Overview EN
Product Overview
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- Edge, width, video, pattern, line, serial bus, timeout standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160 Msample memory
Applications
Test & Measurement, Medical
Contents
RTB2004 oscilloscope, RTB-B242 BW Upgrade, RTB2K-204, R&S RT-ZP03 passive probe per channel, power cord.
Footnotes
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥670,332.01 (¥737,365.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.