You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RT-ZD003
Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 20:1, 200:1
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RT-ZD003
- Order Code:
- 3771189
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RT-ZD003 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High-Voltage Differential Probe
- :
- 25MHz
- :
- 1kV
- :
- 20:1, 200:1
- :
- R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
- :
- -
Technical Documents (3)
Product Overview
- 1:2+Z396:AB3970 / 1:200 attenuation ratio
- Rise time is 14 ns (calculated from bandwidth)
- Oscilloscope input impedance 1 MΩ
- 95cm BNC cable length and 45cm input lead length
- Dimension is 170 mm x 63 mm x 21 mm
- Compliance with IEC-61010-031 CAT III, Pollution Degree 2
Contents
25MHz active differential probe, Grabber red and black, Alligator clip red and black, USB power cord, Trimming tool, Instruction manual, Certificate of calibration.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥126,947.33 (¥139,642.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.