You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ R&S HM8118
LCR Meter, Bench, 200 kHz, 100 kH, 0.1 F, 0.1 Gohm
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HM8118
- Order Code:
- 1636919
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R&S HM8118 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- 200kHz
- :
- 100kH
- :
- 0.1F
- :
- 0.1Gohm
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (6)
Product Overview
- Measurement functions are L, C, R, Z, X, Y, G, B, D, Q, Θ, ∆, M, N
- Up to 12 measurements per second
- Basic accuracy of 0.05%
- Test frequencies range from 20Hz to 200KHz
- Parallel and serial mode
- Binning interface HO118 (optional) for automatic sorting of components
- Internal programmable voltage and current bias
- Transformer parameter measurement
- External capacitor bias up to 40V
- Galvanically isolated USB/RS-232 dual-interface
Contents
HM8118.02 LCR bridge, Line cord, Printed operating manual, HZ184 4-terminal kelvin test cable and HZ188 4-terminal SMD component test fixture.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥479,834.38 (¥527,817.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.