You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ NPA501-G
POWER ANALYZER, 2CH, 100KHZ, 100 TO 230V
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- NPA501-G
- Order Code:
- 4373382
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NPA501-G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Active/Apparent/Reactive Power, Current, Data Logging, Energy, Frequency, Phase Shift, Voltage
- :
- 2 Channel
- :
- 100V to 230V
- :
- 100kHz
- :
- 97mm
- :
- 222mm
- :
- 291mm
- :
- -
Technical Documents (1)
Product Overview
- Power measurement range from 50µW to 12KW
- 26 different measurement and mathematical functions
- A PASS/FAIL function lets users monitor numerous measurement results
- Operating temperature range +5°C to +40°C
- Dimension is 222mm x 97mm x 291mm (8.74in x 3.82in x 11.46in)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥568,156.39 (¥624,972.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.